Philips LED277A0700C30DO technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 700mA |
| Output Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Philips LED277A0700C30DO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.