Philips LEDHCNA0350C425FO technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 350mA |
| Output Voltage | 425V |
| RoHS | Compliant |
Download the complete datasheet for Philips LEDHCNA0350C425FO to view detailed technical specifications.
No datasheet is available for this part.