The LUXEON CoB LED is a surface mount device with a luminous flux of 800lm and a correlated color temperature of 3000K. It has a maximum current rating of 400mA and is packaged in a rail or tube format with 100 LEDs per package. The LED is lead free and RoHS compliant, with a color rendering index of 80. It has a viewing angle of 115° and is designed for use in a variety of applications.
Philips LHC1-3080-1202 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Style | Flat, Round |
| Luminous Flux | 800lm |
| Max Current Rating | 400mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LUXEON CoB |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LHC1-3080-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.