Philips LHC1-3590-1204 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3500K |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Lens Style | Flat, Round |
| Luminous Flux | 1525lm |
| Max Current Rating | 900mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LUXEON CoB |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LHC1-3590-1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.