The Luxeon CoB LED is a surface mount device with a luminous flux of 725lm and a maximum current rating of 400mA. It has a correlated color temperature of 4000K and a viewing angle of 115°. The LED is packaged in a rail or tube with 100 units per package. It is lead free and RoHS compliant, with a test temperature of 85°C.
Philips LHC1-4090-1202 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4000K |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Style | Flat, Round |
| Luminous Flux | 725lm |
| Max Current Rating | 400mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LUXEON CoB |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LHC1-4090-1202 to view detailed technical specifications.
No datasheet is available for this part.