Philips LM211N technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 60nA |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.1mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 200pA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LM211N to view detailed technical specifications.
No datasheet is available for this part.