Philips LM239AN technical specifications.
| Package/Case | DIP |
| Input Bias Current | 25nA |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 100pA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Quiescent Current | 1.1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LM239AN to view detailed technical specifications.
No datasheet is available for this part.