Philips LPC2106FBD48-S technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 65536B |
| RoHS | Compliant |
Download the complete datasheet for Philips LPC2106FBD48-S to view detailed technical specifications.
No datasheet is available for this part.