Philips LPC2136FBD64-S technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 262144B |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 32768B |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LPC2136FBD64-S to view detailed technical specifications.
No datasheet is available for this part.