Philips LRM1030 technical specifications.
| Height | 86mm |
| Length | 86mm |
| Voltage Rating | 240V |
| Width | 46.5mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LRM1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.