
Surface mount LED emitter, 120° viewing angle, delivering 220lm luminous flux at 6500K correlated color temperature. Features a 70 CRI, 1A forward current, and 1A max current rating. Encased in a 1812 package with a dome, round white lens. Operates from -40°C to 135°C with 6°C/W thermal resistance.
Philips LXA7-PW65 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 1A |
| Height | 1.98mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.49mm |
| Lens Color | White |
| Lens Style | Dome, Round |
| Luminous Flux | 220lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON R |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXA7-PW65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
