Philips LXAC-1765 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 40mA |
| Height | 2.018mm |
| Illumination Color | White |
| Length | 3.7mm |
| Luminous Flux | 190lm |
| Max Current Rating | 45mA |
| Max Operating Temperature | 118°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON H50-2 |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 110° |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXAC-1765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.