The LXH7-FW65 is a surface mount LED from Philips with a luminous flux of 220lm and a correlated color temperature of 6500K. It has a forward current rating of 700mA and a maximum operating temperature of 135°C. The LED is RoHS compliant and has a thermal resistance of 3°C/W. It is available in a package quantity of 1000 and is packaged in tape and reel. The LXH7-FW65 has a viewing angle of 120° and is lead free.
Philips LXH7-FW65 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 700mA |
| Height | 2.018mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Luminous Flux | 220lm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON T |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXH7-FW65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.