Surface mountable white LED emitter, 4000K CCT, delivering 212 lumens with 80 CRI. Features a 120° viewing angle and a dome, round lens style. Operates with a forward current of 1.05A, up to a maximum of 1.2A, and a thermal resistance of 3°C/W. Packaged in tape and reel for efficient assembly.
Philips LXH8-FW40-3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1.05A |
| Height | 2.018mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Lens Style | Dome, Round |
| Luminous Flux | 212lm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON T |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXH8-FW40-3 to view detailed technical specifications.
No datasheet is available for this part.