High brightness LED emitter, surface mount, 120° viewing angle, 3000K warm white illumination. Features 237lm luminous flux at 700mA forward current, with a maximum current rating of 1A. Housed in a 1812 (4532 metric) package with a dome, round lens style. Operates within a temperature range of -40°C to 135°C, offering 80 CRI and 3V forward voltage.
Philips LXH8-PW30 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 700mA |
| Height | 1.98mm |
| Illumination Color | White |
| Length | 4.49mm |
| Lens Style | Dome, Round, Circular |
| Luminous Flux | 237lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON A |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Voltage | 3V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXH8-PW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.