
High brightness LED emitter, LUXEON A Series, featuring a 120° viewing angle and 183 lumens luminous flux. This neutral white LED operates at a 1A forward current, with a 4000K correlated color temperature and 80 CRI. Packaged in a 1812 (4532 metric) surface mount case, it offers a wide operating temperature range from -40°C to 135°C and a thermal resistance of 6°C/W.
Philips LXH8-PW40 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1A |
| Height | 1.98mm |
| Illumination Color | White |
| Length | 4.49mm |
| Lens Style | Dome, Round, Circular |
| Luminous Flux | 183lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON A |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXH8-PW40 to view detailed technical specifications.
No datasheet is available for this part.
