
The LXH9-FW30-5 is a white LED from Philips with a luminous flux of 130lm and a viewing angle of 120°. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The LED is lead-free and RoHS compliant, packaged in a tape and reel format with 1000 units per package. It has a thermal resistance of 3°C/W and is suitable for surface mount applications.
Philips LXH9-FW30-5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3045K (5-Step SDCM MacAdam Ellipse) |
| Forward Current | 700mA |
| Height | 2.018mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Luminous Flux | 130lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON T |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXH9-FW30-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
