Philips LXHL-BM01 technical specifications.
| Color | Green |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Luminous Flux | 53lm |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 110° |
| Wavelength | 550nm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXHL-BM01 to view detailed technical specifications.
No datasheet is available for this part.
