Philips LXHL-BW03 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3300K |
| Forward Current | 350mA |
| Luminous Flux | 20lm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | LUXEON |
| Viewing Angle | 110° |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXHL-BW03 to view detailed technical specifications.
No datasheet is available for this part.