Philips LXHL-DM01 technical specifications.
| Color | Green |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Luminous Flux | 48lm |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Series | LUXEON |
| Viewing Angle | 85° |
| Wavelength | 550nm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXHL-DM01 to view detailed technical specifications.
No datasheet is available for this part.