Philips LXHL-DW09 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Luminous Flux | 80lm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON III |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Philips LXHL-DW09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.