Philips LXHL-FB3C technical specifications.
| Color | Blue |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Lens Style | Dome |
| Luminous Flux | 21lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | LUXEON III |
| Viewing Angle | 85° |
| Wavelength | 490nm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXHL-FB3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.