Philips LXHL-LH3C technical specifications.
| Color | Red, Orange |
| Forward Current | 1.54A |
| Lead Free | Lead Free |
| Lens Style | Dome |
| Luminous Flux | 190lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | LUXEON III |
| Viewing Angle | 130° |
| Wavelength | 620.5nm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXHL-LH3C to view detailed technical specifications.
No datasheet is available for this part.