Philips LXHL-MH1D technical specifications.
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Viewing Angle | 110° |
| Wavelength | 617nm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXHL-MH1D to view detailed technical specifications.
No datasheet is available for this part.