Philips LXHL-MW1B technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Luminous Flux | 45lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Series | LUXEON |
| Viewing Angle | 140° |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXHL-MW1B to view detailed technical specifications.
No datasheet is available for this part.