Philips LXHL-MWGC technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3800K |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Luminous Flux | 20lm |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Philips LXHL-MWGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.