Philips LXHL-MWJE technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5500K |
| Forward Current | 1.05A |
| Lead Free | Lead Free |
| Luminous Flux | 450lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Number of LEDs | 18 |
| Operating Supply Voltage | 21V |
| Series | LUXEON |
| Viewing Angle | 110° |
| Width | 61.5mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXHL-MWJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.