Philips LXHL-NW98 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 350mA |
| Luminous Flux | 45lm |
| Reach SVHC Compliant | No |
| Viewing Angle | 110° |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXHL-NW98 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.