Philips LXHL-PD09 technical specifications.
| Color | Red |
| Forward Current | 1.54A |
| Input Current | 1.54A |
| Lead Free | Lead Free |
| Lens Style | Dome |
| Luminous Flux | 140lm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LUXEON III |
| Viewing Angle | 130° |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXHL-PD09 to view detailed technical specifications.
No datasheet is available for this part.