Philips LXHL-PH01 technical specifications.
| Color | Red, Orange |
| Forward Current | 385mA |
| Input Current | 385mA |
| Lead Free | Lead Free |
| Lens Style | Dome |
| Luminous Flux | 55lm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Series | LUXEON |
| Viewing Angle | 140° |
| Wavelength | 620.5nm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXHL-PH01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.