Philips LXHL-PM02 technical specifications.
| Color | Green |
| Forward Current | 700mA |
| Input Current | 700mA |
| Lead Free | Lead Free |
| Lens Style | Dome |
| Luminous Flux | 160lm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Outside Diameter | 8mm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | LUXEON V |
| Viewing Angle | 150° |
| Wavelength | 550nm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXHL-PM02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.