Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PHILIPS

LXHL-PW03

Datasheet
Philips

LXHL-PW03

LED, LUXEON V, WHITE

MountingSurface Mount
Quick Jump:

Technical Specifications

Philips LXHL-PW03 technical specifications.

General

Color
White
Correlated Color Temperature (CCT)
10000K
Forward Current
700mA
Luminous Flux
120lm
Max Operating Temperature
120°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Outside Diameter
8mm
RoHS Compliant
Yes
Series
LUXEON V
Viewing Angle
120°

Compliance

RoHS
Compliant

Datasheet

Philips LXHL-PW03 Datasheet

Download the complete datasheet for Philips LXHL-PW03 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com