Philips LXHL-PW09 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 1A |
| Input Current | 1A |
| Lead Free | Lead Free |
| Luminous Flux | 80lm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Philips LXHL-PW09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.