Philips LXK0-PR04-0008 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 350mA |
| Height | 3.42mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Style | Domed |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 8 |
| Package Quantity | 81 |
| Packaging | Tray |
| Series | LUXEON K |
| Test Temperature | 85°C |
| Viewing Angle | 116° |
| Wavelength | 450nm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXK0-PR04-0008 to view detailed technical specifications.
No datasheet is available for this part.