Philips LXK0-PR04-0016 technical specifications.
| Color | Blue |
| Forward Current | 350mA |
| Height | 3.42mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Style | Domed |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 16 |
| Package Quantity | 48 |
| Packaging | Tray |
| Series | LUXEON K |
| Test Temperature | 85°C |
| Viewing Angle | 116° |
| Wavelength | 450nm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXK0-PR04-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.