Philips LXK2-PB12-K00 technical specifications.
| Color | Blue |
| Forward Current | 700mA |
| Luminous Flux | 9.5lm |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LUXEON K2 |
| Viewing Angle | 140° |
| Wavelength | 490nm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXK2-PB12-K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
