Philips LXK2-PW14-T00 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Luminous Flux | 85lm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON K2 |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Philips LXK2-PW14-T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.