Philips LXK8-PW30-0016 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 1.05A |
| Height | 3.42mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Domed |
| Luminous Flux | 1500lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | LUXEON K |
| Test Temperature | 85°C |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Philips LXK8-PW30-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.