Philips LXK8-PW30-0403 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K 3-Step MacAdam Ellipse |
| Forward Current | 87.5mA |
| Height | 3.42mm |
| Illumination Color | White |
| Length | 17.67mm |
| Lens Style | Domed |
| Luminous Flux | 270lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 120 |
| Packaging | Tray |
| Series | LUXEON K |
| Test Temperature | 85°C |
| Viewing Angle | 100° |
| Width | 17.67mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXK8-PW30-0403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.