Philips LXK8-PW40-0012 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1.05A |
| Height | 3.42mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Domed |
| Luminous Flux | 1240lm |
| Max Current Rating | 1.05A |
| Number of LEDs | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | LUXEON K |
| Test Temperature | 85°C |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Philips LXK8-PW40-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.