Philips LXK8-PW50-0024 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000 K |
| Forward Current | 350mA |
| Height | 3.62mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 30.25mm |
| Luminous Flux | 2767lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 210 |
| Packaging | Tray |
| Series | Luxeon® K |
| Viewing Angle | 100° |
| Voltage | 63V |
| Width | 30.15mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXK8-PW50-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.