Philips LXK9-PW27-0012 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700 K |
| Forward Current | 350mA |
| Height | 3.62mm |
| Illumination Color | White |
| Length | 24.45mm |
| Luminous Flux | 960lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 240 |
| Packaging | Tray |
| Series | Luxeon® K |
| Viewing Angle | 100° |
| Voltage | 31.5V |
| Width | 24.35mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXK9-PW27-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.