
Blue LED emitter, LUXEON Rebel Color series, featuring a 125° viewing angle and 470nm wavelength. Delivers 58lm luminous flux at 1A forward current, with a maximum operating temperature of 135°C. Surface mountable in an 1812 package, this lead-free component offers a thermal resistance of 10°C/W.
Philips LXML-PB01-0030 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | Blue |
| Forward Current | 1A |
| Height | 2.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 4.91mm |
| Lens Style | Dome, Round |
| Luminous Flux | 58lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 125° |
| Wavelength | 470nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PB01-0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
