Philips LXML-PE01-0030 technical specifications.
| Color | Blue |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Luminous Flux | 30lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel |
| Viewing Angle | 120° |
| Wavelength | 520nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PE01-0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.