Philips LXML-PL01-0023 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Lead Free | Lead Free |
| Luminous Flux | 50lm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PL01-0023 to view detailed technical specifications.
No datasheet is available for this part.