The LXML-PL01-0060 is a 16-LED SMD LED from Philips, featuring a forward current of 350mA and a maximum operating temperature of 120°C. It is designed for surface mount applications and is available in a tape and reel packaging format. The LED emits orange light with a luminous flux of 98lm and a viewing angle of 125°. It is compliant with RoHS regulations and is part of the LUXEON Rebel Color series.
Philips LXML-PL01-0060 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 4.91mm |
| Lens Color | Orange |
| Lens Style | Dome, Round |
| Luminous Flux | 98lm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color |
| Viewing Angle | 125° |
| Wavelength | 590nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PL01-0060 to view detailed technical specifications.
No datasheet is available for this part.