Philips LXML-PW11 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 7040K |
| Forward Current | 1A |
| Lens Style | Round |
| Luminous Flux | 105lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Board, Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel ANSI |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.