Philips LXML-PW71 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3220K |
| Forward Current | 700mA |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Circular |
| Luminous Flux | 66lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Board, Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PW71 to view detailed technical specifications.
No datasheet is available for this part.