Philips LXML-PWC1-0090 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Luminous Flux | 90lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel |
| Viewing Angle | 120° |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PWC1-0090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.