Philips LXML-PWN1-0070 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 350mA |
| Luminous Flux | 70lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | LUXEON Rebel |
| Viewing Angle | 120° |
| Width | 3.17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXML-PWN1-0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.